
RH18-3U104FB-050-S | |
|---|---|
DigiKey Part Number | 2259-RH18-3U104FB-050-S-ND |
Manufacturer | |
Manufacturer Product Number | RH18-3U104FB-050-S |
Description | THERMISTORS RADIAL LEADED TYPE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Category | B25/50 3950K |
Manufacturer Mitsubishi Materials U.S.A. Corporation | B25/85 4025K |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Bulk | Power - Max 85 mW |
Part Status Active | Length - Lead Wire 1.69" (43.00mm) |
Resistance in Ohms @ 25°C 100k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 5 | £0.75200 | £3.76 |
| 10 | £0.71300 | £7.13 |
| 25 | £0.66840 | £16.71 |
| 50 | £0.63800 | £31.90 |
| 100 | £0.61010 | £61.01 |
| 500 | £0.55412 | £277.06 |
| 1,000 | £0.53330 | £533.30 |
| 5,000 | £0.49138 | £2,456.90 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

