Gas Discharge Tube 800 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSAHR-3

DigiKey Part Number
2259-DSAHR-3-ND
Manufacturer
Manufacturer Product Number
DSAHR-3
Description
GDT 800V 5KA 2 POLE THROUGH HOLE
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 5000A (5kA) ±20% 2 Pole Through Hole
Product Attributes
cms-filter-similar-products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
Mitsubishi Materials U.S.A. Corporation
Tolerance
±20%
Series
Number of Poles
2
Packaging
Bulk
Fail Short
No
Part Status
Last Time Buy
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
800 V
Package / Case
Radial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 20/09/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£47.85000£47.85
Unit Price without VAT:£47.85000
Unit Price with VAT:£57.42000