Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMM111-AB/W/EP

DigiKey Part Number
2475-EMMM111-AB/W/EP-ND
Manufacturer
Manufacturer Product Number
EMMM111-AB/W/EP
Description
EASY DRIVE MEMS MIRROR MODULE, D
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mirrorcle Technologies
Series
-
Packaging
Box
Part Status
Active
Configuration
Module
Number of LEDs
1
Color
-
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
User Defined
Size / Dimension
20.00mm L x 15.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Mirrorcle Technologies
A separate £216.89 flat rate shipping fee will apply
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,450.18000£1,450.18
2£1,360.43000£2,720.86
5£1,189.14600£5,945.73
Unit Price without VAT:£1,450.18000
Unit Price with VAT:£1,740.21600