
ZXLF-K172H+ | |
|---|---|
DigiKey Part Number | 3157-ZXLF-K172H+-ND |
Manufacturer | |
Manufacturer Product Number | ZXLF-K172H+ |
Description | RF FILTER LOW PASS 2.6GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.6GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.5dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.6GHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 0.700" L x 0.500" W (17.78mm x 12.70mm) | |
Height (Max) | 0.444" (11.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £192.89000 | £192.89 |
| 10 | £181.19300 | £1,811.93 |
| 25 | £177.42040 | £4,435.51 |
| Unit Price without VAT: | £192.89000 |
|---|---|
| Unit Price with VAT: | £231.46800 |

