
ZVBP-5G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-5G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-5G-S+ |
Description | RF FILTER BAND PASS 5GHZ MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 0.7dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 2.047" L x 0.807" W (52.00mm x 20.50mm) | |
Height (Max) | 0.580" (14.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £427.51000 | £427.51 |
| Unit Price without VAT: | £427.51000 |
|---|---|
| Unit Price with VAT: | £513.01200 |

