
ZVA-02443HP+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-02443HP+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-02443HP+ |
Description | GAIN BLOCK, 2000-43500 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, SATCOM 2GHz ~ 43.5GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 43.5GHz | |
P1dB | 21dBm | |
Gain | 35dB | |
Noise Figure | 6dB | |
RF Type | 5G, SATCOM | |
Voltage - Supply | 9V ~ 15V | |
Current - Supply | 500mA | |
Test Frequency | 2GHz ~ 18GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £3,482.01000 | £17,410.05 |
| Unit Price without VAT: | £3,482.01000 |
|---|---|
| Unit Price with VAT: | £4,178.41200 |

