Image for ZN8PD-K44+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN8PD-K44+

DigiKey Part Number
3157-ZN8PD-K44+-ND
Manufacturer
Manufacturer Product Number
ZN8PD-K44+
Description
8 WAYS PS, 10000-40000 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 GHz ~ 40 GHz Isolation (Min) 15dB, 12° Imbalance (Max), 1.7 VSWR (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
2.5dB
Frequency
10 GHz ~ 40 GHz
Specifications
Isolation (Min) 15dB, 12° Imbalance (Max), 1.7 VSWR (Max)
Size / Dimension
4.090" L x 1.930" W x 0.500" H (103.89mm x 49.02mm x 12.70mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
10£2,232.36600£22,323.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2,232.36600
Unit Price with VAT:£2,678.83920