RF Power Divider 18 GHz ~ 67 GHz Isolation (Min) 16dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC8PD-E18673+

DigiKey Part Number
3157-ZC8PD-E18673+-ND
Manufacturer
Manufacturer Product Number
ZC8PD-E18673+
Description
8 WAY PWRSPLTR 1.85 MM CONNECTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 18 GHz ~ 67 GHz Isolation (Min) 16dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
3.9dB
Frequency
18 GHz ~ 67 GHz
Specifications
Isolation (Min) 16dB
Size / Dimension
4.083" L x 1.181" W (103.70mm x 30.00mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£7,356.98000£7,356.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7,356.98000
Unit Price with VAT:£8,828.37600