
ZA3CS-400-3W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZA3CS-400-3W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZA3CS-400-3W-S+ |
Description | 3 WAYS PWRSPLTR, 2- 400 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 400 MHz Isolation (Min) 17dB, 3° Imbalance (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 2 MHz ~ 400 MHz | |
Specifications | Isolation (Min) 17dB, 3° Imbalance (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.11000 | £80.11 |
| 10 | £76.57300 | £765.73 |
| 25 | £75.38840 | £1,884.71 |
| 50 | £74.97700 | £3,748.85 |
| Unit Price without VAT: | £80.11000 |
|---|---|
| Unit Price with VAT: | £96.13200 |

