1.76GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 3.6GHz Bandwidth 1.91dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHF-1760+

DigiKey Part Number
3157-VHF-1760+-ND
Manufacturer
Manufacturer Product Number
VHF-1760+
Description
RF FILTER HIGH PASS 1.76GHZ SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.76GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 3.6GHz Bandwidth 1.91dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Frequency
1.76GHz (Cutoff)
Bandwidth
3.6GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.91dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£29.18000£29.18
10£25.65900£256.59
25£25.12000£628.00
Manufacturers Standard Package
Unit Price without VAT:£29.18000
Unit Price with VAT:£35.01600