
VBF-7700+ | |
|---|---|
DigiKey Part Number | 3157-VBF-7700+-ND |
Manufacturer | |
Manufacturer Product Number | VBF-7700+ |
Description | LTCC BPF, 7500 - 7900 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 3.5dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 7.7GHz Center | |
Bandwidth | 400MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia (10.41mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £39.69600 | £396.96 |
| Unit Price without VAT: | £39.69600 |
|---|---|
| Unit Price with VAT: | £47.63520 |

