
TRS1.33-1T-75+ | |
|---|---|
DigiKey Part Number | 3157-TRS1.33-1T-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS1.33-1T-75+ |
Description | 1:1.33 CORE & WIRE TRANSFORMER, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 400MHz 1:1.33 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 1MHz ~ 400MHz | |
Impedance - Unbalanced/Balanced | 1:1.33 | |
Phase Difference | 3° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 20.37dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.78598 | £892.99 |
| Unit Price without VAT: | £1.78598 |
|---|---|
| Unit Price with VAT: | £2.14318 |

