2.61GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.775GHz Bandwidth 2dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THP-1225+

DigiKey Part Number
3157-THP-1225+TR-ND - Tape & Reel (TR)
3157-THP-1225+CT-ND - Cut Tape (CT)
3157-THP-1225+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THP-1225+
Description
RF FILTER HIGH PASS 2.61GHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.61GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.775GHz Bandwidth 2dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.61GHz Center
Bandwidth
2.775GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.250" L x 0.250" W (6.35mm x 6.35mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£26.83000£26.83
10£21.87900£218.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£18.64970£1,864.97
200£17.87480£3,574.96
Manufacturers Standard Package
Unit Price without VAT:£26.83000
Unit Price with VAT:£32.19600