
TCD-6-122-75X+ | |
|---|---|
DigiKey Part Number | 3157-TCD-6-122-75X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCD-6-122-75X+ |
Description | RF DIR COUPLER 5MHZ-1.25GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV, Cellular 5MHz ~ 1.25GHz 6.7 ± 0.3dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.25GHz | |
Coupling Factor | 6.7 ± 0.3dB | |
Applications | CATV, Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 43.05dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.27443 | £2,548.86 |
| 6,000 | £1.22469 | £7,348.14 |
| Unit Price without VAT: | £1.27443 |
|---|---|
| Unit Price with VAT: | £1.52932 |

