
SXBP-640+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-640+TR-ND - Tape & Reel (TR) 3157-SXBP-640+CT-ND - Cut Tape (CT) 3157-SXBP-640+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-640+ |
Description | LUMPED LC BPF, 600-680 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 640MHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth 5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 640MHz Center | |
Bandwidth | 80MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.99000 | £20.99 |
| 10 | £18.65000 | £186.50 |
| 25 | £18.37160 | £459.29 |
| 50 | £18.07540 | £903.77 |
| 100 | £17.77910 | £1,777.91 |
| 250 | £17.47328 | £4,368.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £14.89818 | £7,449.09 |
| Unit Price without VAT: | £20.99000 |
|---|---|
| Unit Price with VAT: | £25.18800 |

