
SRA-6+ | |
|---|---|
DigiKey Part Number | 3157-SRA-6+-ND |
Manufacturer | |
Manufacturer Product Number | SRA-6+ |
Description | LEVEL 7, PLUG-IN DOUBLE BALANCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VHF 3kHz ~ 100MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Type | VHF | |
Frequency | 3kHz ~ 100MHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £43.20500 | £432.05 |
| Unit Price without VAT: | £43.20500 |
|---|---|
| Unit Price with VAT: | £51.84600 |

