RF Power Divider 700 MHz ~ 2.7 GHz Isolation (Min) 14dB, 1.7 VSWR (Max), 19° Imbalance (Max) 24-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEPS-8-272+

DigiKey Part Number
3157-SEPS-8-272+-ND
Manufacturer
Manufacturer Product Number
SEPS-8-272+
Description
RF PWR DVDR 700MHZ-2.7GHZ 24SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 700 MHz ~ 2.7 GHz Isolation (Min) 14dB, 1.7 VSWR (Max), 19° Imbalance (Max) 24-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SEPS-8-272+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
2.8dB
Frequency
700 MHz ~ 2.7 GHz
Specifications
Isolation (Min) 14dB, 1.7 VSWR (Max), 19° Imbalance (Max)
Size / Dimension
1.420" L x 0.930" W x 0.255" H (36.07mm x 23.62mm x 6.48mm)
Package / Case
24-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£116.87000£116.87
10£111.02800£1,110.28
25£99.33360£2,483.34
50£95.82440£4,791.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£116.87000
Unit Price with VAT:£140.24400