1.33GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.34GHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHP-92+

DigiKey Part Number
3157-RHP-92+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RHP-92+
Description
RF FILTER HIGH PASS 1.33GHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.33GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.34GHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1.33GHz Center
Bandwidth
2.34GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.350" L x 0.350" W (8.89mm x 8.89mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£12.17885£2,435.77
Manufacturers Standard Package
Unit Price without VAT:£12.17885
Unit Price with VAT:£14.61462