
RHP-700+ | |
|---|---|
DigiKey Part Number | 3157-RHP-700+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RHP-700+ |
Description | RF FILTER HIGH PASS 1.85GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.85GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.3GHz Bandwidth 2dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.85GHz Center | |
Bandwidth | 2.3GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £12.17885 | £2,435.77 |
| Unit Price without VAT: | £12.17885 |
|---|---|
| Unit Price with VAT: | £14.61462 |

