
NCS2-222-2+ | |
|---|---|
DigiKey Part Number | 3157-NCS2-222-2+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS2-222-2+ |
Description | 1:2 LTCC TRANSFORMER, 1275 - 220 |
Customer Reference | |
Detailed Description | RF Balun 1.275GHz ~ 2.2GHz 1:2 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 1.275GHz ~ 2.2GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 11.83dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |

