
LFCG-900+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-900+TR-ND - Tape & Reel (TR) 3157-LFCG-900+CT-ND - Cut Tape (CT) 3157-LFCG-900+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-900+ |
Description | CER FILTER 1GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1GHz | |
Filter Type | Low Pass | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.27000 | £10.27 |
| 20 | £5.00800 | £100.16 |
| 50 | £4.80160 | £240.08 |
| 100 | £4.48740 | £448.74 |
| 200 | £4.07460 | £814.92 |
| 500 | £3.66174 | £1,830.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.06042 | £3,060.42 |
| 2,000 | £2.93551 | £5,871.02 |
| Unit Price without VAT: | £10.27000 |
|---|---|
| Unit Price with VAT: | £12.32400 |







