
LFCG-800+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-800+TR-ND - Tape & Reel (TR) 3157-LFCG-800+CT-ND - Cut Tape (CT) 3157-LFCG-800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-800+ |
Description | CER FILTER 900MHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 900MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.1dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 900MHz (Cutoff) | |
Filter Type | Low Pass | |
Insertion Loss | 2.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.042" (1.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.27000 | £10.27 |
| 20 | £5.00800 | £100.16 |
| 50 | £4.80160 | £240.08 |
| 100 | £4.48740 | £448.74 |
| 200 | £4.07455 | £814.91 |
| 500 | £3.66172 | £1,830.86 |
| 1,000 | £3.06041 | £3,060.41 |
| 2,000 | £2.88361 | £5,767.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £2.45911 | £9,836.44 |
| Unit Price without VAT: | £10.27000 |
|---|---|
| Unit Price with VAT: | £12.32400 |









