
LDPQ-132-33+ | |
|---|---|
DigiKey Part Number | 3157-LDPQ-132-33+TR-ND - Tape & Reel (TR) 3157-LDPQ-132-33+CT-ND - Cut Tape (CT) 3157-LDPQ-132-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDPQ-132-33+ |
Description | RF DIPLEXER 0.64/2.275GHZ 8SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 1.28GHz / 1.55GHz ~ 3GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 1.28GHz / 1.55GHz ~ 3GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 15.0dB / 15.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.27000 | £10.27 |
| 20 | £6.13900 | £122.78 |
| 50 | £4.80160 | £240.08 |
| 100 | £4.18230 | £418.23 |
| 200 | £3.97585 | £795.17 |
| 500 | £3.56300 | £1,781.50 |
| 1,000 | £3.53585 | £3,535.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.01555 | £9,046.65 |
| Unit Price without VAT: | £10.27000 |
|---|---|
| Unit Price with VAT: | £12.32400 |








