
LDP-1050-252+ | |
|---|---|
DigiKey Part Number | 3157-LDP-1050-252+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDP-1050-252+ |
Description | RF DIPLEX 525.5MHZ/2.075GHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1MHz ~ 1.05GHz / 1.65GHz ~ 2.5GHz 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1MHz ~ 1.05GHz / 1.65GHz ~ 2.5GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 15.0dB / 12.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.08625 | £5,086.25 |
| Unit Price without VAT: | £5.08625 |
|---|---|
| Unit Price with VAT: | £6.10350 |


