EMI/RFI Filters (LC, RC Networks) Kit 50 Pieces (10 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2-LFCG+

DigiKey Part Number
3157-K2-LFCG+-ND
Manufacturer
Manufacturer Product Number
K2-LFCG+
Description
KIT / LTCC / LFCG / 10 MODEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EMI/RFI Filters (LC, RC Networks) Kit 50 Pieces (10 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
EMI/RFI Filters (LC, RC Networks)
Quantity
50 Pieces (10 Values - 5 Each)
Mounting Type
Surface Mount
Packages Included
0805 (2012 Metric)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£113.47000£113.47
Manufacturers Standard Package
Unit Price without VAT:£113.47000
Unit Price with VAT:£136.16400