
HFCN-7971+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-7971+TR-ND - Tape & Reel (TR) 3157-HFCN-7971+CT-ND - Cut Tape (CT) 3157-HFCN-7971+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-7971+ |
Description | CER FILTER 10.68GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.68GHz Center High Pass Ceramic Filter 4.24 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10.68GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 4.24 GHz | |
Insertion Loss | 4dB | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.03000 | £9.03 |
| 20 | £3.35650 | £67.13 |
| 50 | £3.04240 | £152.12 |
| 100 | £2.83600 | £283.60 |
| 200 | £2.73730 | £547.46 |
| 500 | £2.53090 | £1,265.45 |
| 1,000 | £2.49455 | £2,494.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.12703 | £6,381.09 |
| Unit Price without VAT: | £9.03000 |
|---|---|
| Unit Price with VAT: | £10.83600 |

