
HFCN-5050+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-5050+TR-ND - Tape & Reel (TR) 3157-HFCN-5050+CT-ND - Cut Tape (CT) 3157-HFCN-5050+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-5050+ |
Description | CER FILTER 7.75GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.75GHz Center High Pass Ceramic Filter 4.5 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HFCN-5050+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.75GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 4.5 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.93000 | £9.93 |
| 20 | £3.68850 | £73.77 |
| 50 | £3.34760 | £167.38 |
| 100 | £3.12320 | £312.32 |
| 200 | £2.87195 | £574.39 |
| 500 | £2.65656 | £1,328.28 |
| 1,000 | £2.62042 | £2,620.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.23474 | £6,704.22 |
| Unit Price without VAT: | £9.93000 |
|---|---|
| Unit Price with VAT: | £11.91600 |










