6.65GHz Center High Pass Ceramic Filter 6.5 GHz 50Ohm 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-3100+

DigiKey Part Number
3157-HFCN-3100+TR-ND - Tape & Reel (TR)
3157-HFCN-3100+CT-ND - Cut Tape (CT)
3157-HFCN-3100+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-3100+
Description
CER FILTER 6.65GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.65GHz Center High Pass Ceramic Filter 6.5 GHz 50Ohm 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6.65GHz Center
Impedance
50Ohm
Bandwidth
6.5 GHz
Insertion Loss
-
Filter Type
High Pass
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.042" (1.07mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£9.93000£9.93
20£3.68850£73.77
50£3.34760£167.38
100£3.12320£312.32
200£2.87195£574.39
500£2.65656£1,328.28
1,000£2.62042£2,620.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£2.23474£6,704.22
Manufacturers Standard Package
Unit Price without VAT:£9.93000
Unit Price with VAT:£11.91600