3.2GHz Center High Pass Ceramic Filter 3.6 GHz 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-1320+

DigiKey Part Number
3157-HFCN-1320+TR-ND - Tape & Reel (TR)
3157-HFCN-1320+CT-ND - Cut Tape (CT)
3157-HFCN-1320+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-1320+
Description
CER FILTER 3.2GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.2GHz Center High Pass Ceramic Filter 3.6 GHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.2GHz Center
Impedance
50Ohm
Bandwidth
3.6 GHz
Insertion Loss
-
Filter Type
High Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,613
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£9.15000£9.15
20£2.55800£51.16
50£2.20780£110.39
100£1.98340£198.34
200£1.67830£335.66
500£1.57060£785.30
1,000£1.39603£1,396.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.19365£3,580.95
6,000£1.14055£6,843.30
Manufacturers Standard Package
Unit Price without VAT:£9.15000
Unit Price with VAT:£10.98000