
HFCN-1300+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-1300+TR-ND - Tape & Reel (TR) 3157-HFCN-1300+CT-ND - Cut Tape (CT) 3157-HFCN-1300+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-1300+ |
Description | CER FILTER 3.2GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.2GHz Center High Pass Ceramic Filter 3.6 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.2GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 3.6 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.15000 | £9.15 |
| 20 | £2.55800 | £51.16 |
| 50 | £2.20780 | £110.39 |
| 100 | £1.98340 | £198.34 |
| 200 | £1.67830 | £335.66 |
| 500 | £1.57060 | £785.30 |
| 1,000 | £1.39603 | £1,396.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.19365 | £3,580.95 |
| 6,000 | £1.14055 | £6,843.30 |
| Unit Price without VAT: | £9.15000 |
|---|---|
| Unit Price with VAT: | £10.98000 |






