
DBTC-6-4-75X+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-6-4-75X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBTC-6-4-75X+ |
Description | RF DIR COUPLER 5MHZ-1.25GHZ 5SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV 5MHz ~ 1.25GHz 6.8 ± 0.3dB 1W 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.25GHz | |
Coupling Factor | 6.8 ± 0.3dB | |
Applications | CATV | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 30.88dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.80394 | £3,607.88 |
| Unit Price without VAT: | £1.80394 |
|---|---|
| Unit Price with VAT: | £2.16473 |

