
D17IA+ | |
|---|---|
DigiKey Part Number | 3157-D17IA+TR-ND - Tape & Reel (TR) 3157-D17IA+CT-ND - Cut Tape (CT) 3157-D17IA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D17IA+ |
Description | DIR COUP, 2300 - 2600 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler WiMAX, WLAN 2.3GHz ~ 2.6GHz 17.1dB SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.6GHz | |
Coupling Factor | 17.1dB | |
Applications | WiMAX, WLAN | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 23dB | |
Package / Case | SOT-23-6 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.62000 | £5.62 |
| 20 | £1.15600 | £23.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.98724 | £987.24 |
| 2,000 | £0.96031 | £1,920.62 |
| 5,000 | £0.94422 | £4,721.10 |
| Unit Price without VAT: | £5.62000 |
|---|---|
| Unit Price with VAT: | £6.74400 |

