
CBP4-3180AG+ | |
|---|---|
DigiKey Part Number | 3157-CBP4-3180AG+CT-ND - Cut Tape (CT) 3157-CBP4-3180AG+DKR-ND - Digi-Reel® 3157-CBP4-3180AG+TR-ND |
Manufacturer | |
Manufacturer Product Number | CBP4-3180AG+ |
Description | RF FILTER BANDPASS 3.18GHZ 11SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.18GHz Center Frequency Band Pass RF Filter (Radio Frequency) 108MHz Bandwidth 2.2dB 11-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Strip | |
Part Status | Active | |
Frequency | 3.18GHz Center | |
Bandwidth | 108MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.748" L x 0.591" W (19.00mm x 15.00mm) | |
Height (Max) | 0.225" (5.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £68.51000 | £68.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £58.40800 | £584.08 |
| 50 | £57.24120 | £2,862.06 |
| 100 | £56.06590 | £5,606.59 |
| Unit Price without VAT: | £68.51000 |
|---|---|
| Unit Price with VAT: | £82.21200 |

