
CBP-1414A+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1414A+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBP-1414A+ |
Description | CER FILTER 1.414GHZ BAND PASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.414GHz Center Band Pass Ceramic Filter 24 MHz 50Ohm 16-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CBP-1414A+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.414GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 24 MHz | |
Insertion Loss | 2.8dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 1.040" L x 0.550" W (26.42mm x 13.97mm) | |
Height (Max) | 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £72.43600 | £724.36 |
| Unit Price without VAT: | £72.43600 |
|---|---|
| Unit Price with VAT: | £86.92320 |

