
BPF-F598+ | |
|---|---|
DigiKey Part Number | 3157-BPF-F598+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-F598+ |
Description | RF FILTER BAND PASS 598MHZ 18SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 598MHz Center Frequency Band Pass RF Filter (Radio Frequency) 375MHz Bandwidth 4.5dB 18-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 598MHz Center | |
Bandwidth | 375MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD, No Lead | |
Size / Dimension | 1.360" L x 0.730" W (34.54mm x 18.54mm) | |
Height (Max) | 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £50.22310 | £5,022.31 |
| Unit Price without VAT: | £50.22310 |
|---|---|
| Unit Price with VAT: | £60.26772 |

