
BPF-C70+ | |
|---|---|
DigiKey Part Number | 3157-BPF-C70+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-C70+ |
Description | RF FILTER BAND PASS 70MHZ 14SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70MHz Center Frequency Band Pass RF Filter (Radio Frequency) 1MHz Bandwidth 8dB 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 70MHz Center | |
Bandwidth | 1MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 8dB | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 0.870" L x 0.800" W (22.10mm x 20.32mm) | |
Height (Max) | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £43.20495 | £8,640.99 |
| Unit Price without VAT: | £43.20495 |
|---|---|
| Unit Price with VAT: | £51.84594 |


