
BFTC-615+ | |
|---|---|
DigiKey Part Number | 3157-BFTC-615+TR-ND - Tape & Reel (TR) 3157-BFTC-615+CT-ND - Cut Tape (CT) 3157-BFTC-615+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFTC-615+ |
Description | LTCC BPF, 450 - 780 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 615MHz Center Frequency Band Pass RF Filter (Radio Frequency) 330MHz Bandwidth 6dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 615MHz Center | |
Bandwidth | 330MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 6dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height (Max) | 0.064" (1.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.89000 | £7.89 |
| 10 | £7.55700 | £75.57 |
| 20 | £7.32350 | £146.47 |
| 50 | £7.11740 | £355.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.06701 | £6,067.01 |
| Unit Price without VAT: | £7.89000 |
|---|---|
| Unit Price with VAT: | £9.46800 |

