
BFCN-5151+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-5151+TR-ND - Tape & Reel (TR) 3157-BFCN-5151+CT-ND - Cut Tape (CT) 3157-BFCN-5151+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-5151+ |
Description | CER FILTER 5.151GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.151GHz Center Band Pass Ceramic Filter 2.32 GHz 50Ohm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFCN-5151+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.151GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2.32 GHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.20000 | £11.20 |
| 20 | £4.81050 | £96.21 |
| 50 | £4.60600 | £230.30 |
| 100 | £4.40150 | £440.15 |
| 200 | £4.09035 | £818.07 |
| 500 | £4.01340 | £2,006.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.42343 | £10,270.29 |
| Unit Price without VAT: | £11.20000 |
|---|---|
| Unit Price with VAT: | £13.44000 |








