
BFCN-3010+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-3010+TR-ND - Tape & Reel (TR) 3157-BFCN-3010+CT-ND - Cut Tape (CT) 3157-BFCN-3010+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-3010+ |
Description | CER FILTER 3.01GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.01GHz Center Band Pass Ceramic Filter 180 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BFCN-3010+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.01GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 180 MHz | |
Insertion Loss | 6dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.08000 | £11.08 |
| 20 | £4.89050 | £97.81 |
| 50 | £4.66840 | £233.42 |
| 100 | £4.43710 | £443.71 |
| 200 | £3.92140 | £784.28 |
| 500 | £3.80580 | £1,902.90 |
| 1,000 | £3.79800 | £3,798.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.23671 | £9,710.13 |
| Unit Price without VAT: | £11.08000 |
|---|---|
| Unit Price with VAT: | £13.29600 |

