
BFCN-1052+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-1052+TR-ND - Tape & Reel (TR) 3157-BFCN-1052+CT-ND - Cut Tape (CT) 3157-BFCN-1052+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-1052+ |
Description | CER FILTER 10.77GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.77GHz Center Band Pass Ceramic Filter 2.25 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BFCN-1052+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10.77GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2.25 GHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.47000 | £5.47 |
| 20 | £5.26400 | £105.28 |
| 50 | £5.01500 | £250.75 |
| 100 | £4.81060 | £481.06 |
| 200 | £4.75720 | £951.44 |
| 500 | £4.70498 | £2,352.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £4.01030 | £12,030.90 |
| Unit Price without VAT: | £5.47000 |
|---|---|
| Unit Price with VAT: | £6.56400 |






