
BFCG-252+ | |
|---|---|
DigiKey Part Number | 3157-BFCG-252+TR-ND - Tape & Reel (TR) 3157-BFCG-252+CT-ND - Cut Tape (CT) 3157-BFCG-252+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCG-252+ |
Description | RF FILTER BAND PASS 2.45GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 3.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 2.45GHz Center | Height (Max) 0.041" (1.04mm) |
Bandwidth 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.20000 | £11.20 |
| 20 | £3.05900 | £61.18 |
| 50 | £2.44540 | £122.27 |
| 100 | £2.03630 | £203.63 |
| 200 | £1.72505 | £345.01 |
| 500 | £1.42272 | £711.36 |
| 1,000 | £1.16485 | £1,164.85 |
| 2,000 | £1.02036 | £2,040.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.87142 | £3,485.68 |
| 8,000 | £0.83363 | £6,669.04 |
| Unit Price without VAT: | £11.20000 |
|---|---|
| Unit Price with VAT: | £13.44000 |


