
ABF-8R75G+ | |
|---|---|
DigiKey Part Number | 3157-ABF-8R75G+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABF-8R75G+ |
Description | THIN FILM SMT BPF, 8.6 - 8.9 GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 300MHz Bandwidth 2.5dB 3-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 8.75GHz Center | |
Bandwidth | 300MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.320" L x 0.220" W (8.13mm x 5.59mm) | |
Height (Max) | 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £82.72100 | £1,654.42 |
| Unit Price without VAT: | £82.72100 |
|---|---|
| Unit Price with VAT: | £99.26520 |

