
PAG.1B.314.CLAD62Z | |
|---|---|
DigiKey Part Number | 3942-PAG.1B.314.CLAD62Z-ND |
Manufacturer | |
Manufacturer Product Number | PAG.1B.314.CLAD62Z |
Description | Push-Pull Plug, 90 Degree Shell |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Number of Positions | 14 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | G | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Color | Silver | |
Ingress Protection | IP50 | |
Features | Self Locking | |
Operating Temperature | -55°C ~ 200°C | |
Contact Material | Bronze | |
Insert Material | Polyetheretherketone (PEEK) |

