
MW-780-E-IP-316 | |
|---|---|
DigiKey Part Number | 6081-MW-780-E-IP-316-ND |
Manufacturer | |
Manufacturer Product Number | MW-780-E-IP-316 |
Description | TNC FEMALE BULKHEAD CRIMP CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 15 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Nut, 1 Washer |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 155°C |
Cable Group RG-316, LMR-100A, LMR-100A3 | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.40000 | £12.40 |
| 10 | £10.53600 | £105.36 |
| 100 | £8.95560 | £895.56 |
| Unit Price without VAT: | £12.40000 |
|---|---|
| Unit Price with VAT: | £14.88000 |

