9354-0-15-80-18-27-10-0 | |
|---|---|
DigiKey Part Number | 9354-0-15-80-18-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 9354-0-15-80-18-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.054" (1.37mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.071" (1.80mm) |
Series | Flange Diameter 0.091" (2.31mm) |
Packaging Bulk | Socket Depth 0.170" (4.32mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.170" (4.32mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.86000 | £8.60 |
| 25 | £0.80640 | £20.16 |
| 50 | £0.76800 | £38.40 |
| 100 | £0.73120 | £73.12 |
| 250 | £0.68536 | £171.34 |
| 500 | £0.65264 | £326.32 |
| 1,000 | £0.62148 | £621.48 |
| 3,000 | £0.57514 | £1,725.42 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |