
889-22-006-70-501010 | |
|---|---|
DigiKey Part Number | 54-889-22-006-70-501010-ND |
Manufacturer | |
Manufacturer Product Number | 889-22-006-70-501010 |
Description | WIRE TERMINATION SPRING-LOADED H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.68000 | £20.68 |
| 10 | £17.57700 | £175.77 |
| 25 | £16.47560 | £411.89 |
| 50 | £15.68960 | £784.48 |
| 100 | £14.94120 | £1,494.12 |
| 250 | £14.00684 | £3,501.71 |
| 500 | £13.33924 | £6,669.62 |
| Unit Price without VAT: | £20.68000 |
|---|---|
| Unit Price with VAT: | £24.81600 |


