
869-10-008-00-012000 | |
|---|---|
DigiKey Part Number | 54-869-10-008-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 869-10-008-00-012000 |
Description | SOLDERCUP TERMINATION SPRING-LOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.67000 | £8.67 |
| 17 | £7.09471 | £120.61 |
| 102 | £6.25206 | £637.71 |
| 510 | £5.58141 | £2,846.52 |
| 1,003 | £5.32163 | £5,337.59 |
| Unit Price without VAT: | £8.67000 |
|---|---|
| Unit Price with VAT: | £10.40400 |


