
858-10-002-30-021000 | |
|---|---|
DigiKey Part Number | 54-858-10-002-30-021000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-002-30-021000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | £9.17246 | £632.90 |
| Unit Price without VAT: | £9.17246 |
|---|---|
| Unit Price with VAT: | £11.00695 |

