
857-10-012-30-002000 | |
|---|---|
DigiKey Part Number | 857-10-012-30-002000-ND |
Manufacturer | |
Manufacturer Product Number | 857-10-012-30-002000 |
Description | CONN SPRING TARGET 12POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.02000 | £12.02 |
| 10 | £10.21700 | £102.17 |
| 25 | £9.57680 | £239.42 |
| 65 | £8.95246 | £581.91 |
| 130 | £8.52523 | £1,108.28 |
| 260 | £8.11865 | £2,110.85 |
| 520 | £7.73160 | £4,020.43 |
| Unit Price without VAT: | £12.02000 |
|---|---|
| Unit Price with VAT: | £14.42400 |

