
855-22-020-10-001101 | |
|---|---|
DigiKey Part Number | 855-22-020-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-020-10-001101 |
Description | CONN SPRING PISTON 20POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | £10.11758 | £667.76 |
| Unit Price without VAT: | £10.11758 |
|---|---|
| Unit Price with VAT: | £12.14110 |



